FTM / Advanced Mobility / Infineon — OPTIGA TRUST M SLS32AIA Secure Element
The OPTIGA Trust M from Infineon is a high-end security solution which provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This individual, turnkey solution offers secure, zero-touch onboarding and the high performance needed for quick cloud access.
The OPTIGA Trust M chips and supporting software offer a wide range of security features. In particular, there is support for common asymmetric cryptography algorithms including:
The turnkey set-up with full system integration minimizes the design, integration and deployment effort required from product manufacturers. The OPTIGA Trust M development process is certified according to the security standard IEC 62443-4-1 for industrial automation and control systems, acting as an enabler to achieve component-level certification according to IEC 62443-4-2.
The OPTIGA Trust M is specified in two operating-temperature ranges:
The OPTIGA Trust M chip is supplied in a USON-10 package that has a footprint of 3 mm x 3 mm.
Part Number: TRUSTMV3SHIELDTOBO1
The OPTIGA™ Trust M Shield from Infineon provides a convenient way to evaluate the OPTIGA Trust M family of discrete secure elements.
It is supplied in a popular mikroBus format which makes it easy to integrate into prototype systems based on any microcontroller or microprocessor platform. The shield board can also be used with single-board computers when supported by the appropriate adapters.
The OPTIGA Trust M Shield is compatible with the Infineon PSoC™ 62S2 Wi-Fi BT Pioneer Kit and OPTIGA Trust Adapter.
Features of the shield board include:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.