I-PEX — CABLINE Family
I-PEX

I-PEX CABLINE Family

Micro-coaxial cable connectors carry power and signal in space-constrained designs

I-PEX supplies a range of micro-miniature, precision interconnection systems which provide power and/or signal distribution in very small spaces.

 

The CABLINE® family of connectors supports two wire types:

  • Discrete wire in sizes of AWG 32 or smaller
  • Coaxial cables which have an outer diameter of 1 mm or less, and in wire sizes of AWG 36 or smaller

The CABLINE family of interconnect products is ideal for delivering power and signal in a 0.5 mm or 0.4 mm receptacle and cable assembly, providing an extremely dense interconnect solution and saving both board space and costs.  Each CABLINE series of connectors allows for both single AWG-type wire solutions or hybrid data and power solutions. 

 

The CABLINE connectors are suitable for use with a variety of high-speed communications protocols, including:

  • MIPI
  • HDMI 1.3
  • USB 4 operating at up to 20 Gbits/s per lane
  • PCIe Gen 4 supporting rates of 16 GT/s
  • eDP HBR 3 at 8.1 Gbits/s

Custom cable assemblies are available through Future Electronics.

Part Number

Description

Number of Positions

20849-020E-01

CABLINE-VS II receptacle

20

20849-030E-01

CABLINE-VS II receptacle

30

20849-040E-01

CABLINE-VS II receptacle

40

Features

  • From 10 to 60 contacts
  • Supports power and signal delivery
  • Compatible with flexible micro-coax or discrete wire

Applications

  • Robots and cobots
  • Displays
  • Sensors
  • Automotive systems
  • Servers
  • Storage devices
  • Virtual reality and augmented reality equipment
  • Camera modules
I-PEX — CABLINE Family

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

TE Connectivity — 830M1 Three-Axis Accelerometer
29 September 2022
TE Connectivity's 830M1 three-axis accelerometer offers frequency response up to 15kHz, perfect for condition-based...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
29 September 2022
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — IIS2ICLX Digital Inclinometer
29 September 2022
The IIS2ICLX from STMicroelectronics is an accurate, low-power, two-axis digital inclinometer for use...
Read More