GaN-based high-voltage flyback regulator offers high power density

November 13, 2025

Issue 8 2025

The MPXG2100 regulator from Monolithic Power Systems integrates a primary-side gallium nitride (GaN) switch with a secondary side controller, and allows for optocoupler-less feedback.

The MPXG2100 NovoOne series from Monolithic Power Systems are integrated flyback regulators which use GaN semiconductor technology to achieve high efficiency and to reduce the size of the power system.

 

The MPXG2100 consists of a primary-side driver circuit driving a 700 V GaN high electron-mobility transistor (HEMT), a secondary controller, secondary ideal diode, and safety rules-compliant feedback circuit. The regulator uses capacitive insulation technology which enables it to eliminate the optocoupler that is normally required for communication between the primary and secondary sides, thus reducing bill-of-materials cost and simplifying the power circuit. The regulator works particularly well with a PFC controller.

 

This NovoOne flyback regulator performs adaptive zero-voltage switching in discontinuous conduction mode, drawing on a patented synchronous rectifier (SR) FET control scheme developed by MPS. The SR can match the primary-side driving signal, which means that it can operate safely in continuous conduction mode with a low-line ac input. This allows for the use of a small input bulk capacitor, helping to increase power density. In addition, the regulator’s peak power function enables the use of a smaller transformer and input bulk capacitor than is possible with conventional regulators based on a quasi-resonant control scheme.

 

The NovoOne family regulators provide a comprehensive set of circuit protection features. 

Features

  • 5.7 kV ac minimum isolation voltage
  • Multiple operating modes:
    • Valley-locked zero-voltage switching
    • Burst mode
    • Optional peak power mode
    • Optional continuous conduction mode
  • Integrated 650 V primary-side current source
  • Integrated 150 V secondary-side current source
  • X-capacitor discharge
  • Less than 20 mW power consumption in standby mode

Applications

  • USB power adapters
  • Battery chargers
  • High-voltage power supplies
Monolithic Power Systems — MPXG2100 Flyback Regulator IC

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications TAIYO YUDEN has introduced the MEAS...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region