Haptic driver for tactile feedback included in a capacitive and inductive sensor

October 1, 2026

Combining a touch sensor and a haptic driver in a single device, the Azoteq IQS397 enables responsive touch controls in a wide range of consumer and industrial applications.

The IQS397 is a sensing chip which integrates a haptics driver to drive linear resonant actuator motors (LRA) in one package. The IQS397 is part of the ProxFusion® family and supports two modes: self-capacitive sensing and resonated inductive sensing.

 

For basic applications such as doorbells or keypads, the IQS397 features a standalone mode with strap options that can allow for sensitivity and report rate adjustment. A linear actuation can also be sensed, such as a trigger on a game controller or analog sensing of mouse buttons.

 

The IQS397 can also be operated via an I2C interface with a real-time closed-loop autoresonance algorithm to monitor and track the resonant frequency of an attached LRA motor. A haptic response can be configured to occur either via a sensor event or an I2C command.

 

The sensing chip features an internal H-bridge which reduces the need for an external component, and includes protection features such as automatically disabling the bridge if certain errors occur.

 

Housed in a QFN20 package measuring 3mm x 3mm x 0.5mm, the IQS397 is compact and automatically manages power modes. A special variant is offered for mouse applications, with licensing of immersion IP.

Features

  • Supply voltage range: 1.71V to 3.6V
  • PC software available for configuration
        and debugging
  • Selectable LRA drive frequency
  • Immersion licensed version available

Applications

  • User interface touch buttons
  • Triggers in game controllers
  • Analog mouse buttons

Part Number: IQS397

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL series from Susumu provides precision current sensing resistors optimized for high accuracy...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Subscribe to our newsletters

Get access to the latest product information, technical analysis, design notes and more.

BE AT THE

FOREFRONT

OF NEW TECHNOLOGY INNOVATIONS

Choose your region