FTM / Embedded Solutions / Kingston — OM8SGP4xxxK2-A00 Industrial SSDs
OM8SGP4xxxK2-A00 solid-state drives (SSDs) are part of the Kingston Industrial SSD Program, offering a range of capacities and a 3-year warranty. These drives come in an M.2 2280 form factor with PCIe Gen 4, and make use of the latest 3D triple-level cell (TLC) BiCS8 NAND flash technology.
Featuring dual 32-bit sub-channels for improved stability, the solid-state drives boast sequential read speeds of up to 7,000Mbytes/s and write speeds of up to 6,500Mbytes/s. The 2TB OM8SGP42048K2-A00 can achieve 4K read/write speeds of 1,000,000 input/output operations per second (IOPS).
The OM8SGP4xxxK2-A00 series utilises background garbage collection and wear levelling to further maintain healthy operation over long periods of time, offering a mean time between failures (MTBF) of 2 million hours and total bytes written (TBW) capability up to 1280TBW for the 2TB drive.
Part Number: OM8SGP4xxxK2-A00
Get access to the latest product information, technical analysis, design notes and more.