FTM / Energy Innovation / Diodes Incorporated — DSCxxA065LP Schottky Diodes
The Diodes DSCxxA065LP series, which consists of six 650V-rated SiC Schottky diodes with forward-current ratings between 4A and 12A, offers a combination of low capacitive charge and a low forward-voltage drop. This combination results in negligible switching losses and reduced conduction loss.
The DSCxxA065LP Schottky diodes are housed in a T-DFN8080-4 surface-mount package which incorporates a large underside heat pad to reduce junction-to-case thermal resistance, supporting compact and thermally efficient layouts. Each diode operates over a junction-temperature range of -55°C to 175°C, and has a positive forward-voltage temperature coefficient to enable parallel configuration of multiple diodes.
The diodes are ideal for use in freewheeling and snubber circuits and as PFC boost diodes, and for reverse-polarity and electrical-stress protection.
Part Number | Forward Voltage | Maximum Forward Current | Maximum Reverse Leakage Current |
DSC04A065LP | 1.5V | 4A | 20µA |
DSC06A065LP | 1.5V | 6A | 20µA |
DSC08A065LP | 1.5V | 8A | 20µA |
DSC10A065LP | 1.5V | 10A | 20µA |
DSC12A065LP | 1.7V | 12A | 20µA |