Intelligent IMU detects low-g and high-g events simultaneously

January 8, 2026

The ISM6HG256X sensor module from STMicroelectronics can be used to track both slow-motion events, such as the tilting of a display user interface, and fast events such as shock or impact.

The ISM6HG256X is a low-noise and low-power six-axis inertial measurement unit (IMU) containing dual three-axis accelerometer channels dedicated to the measurement of low-g and high-g forces, as well as a three-axis gyroscope with extended selectable scales. Both accelerometer channels record signals at the same time, removing the need to add a second sensor to measure fine motion and shock events simultaneously.

 

The outputs from the ISM6HG256X are configured in four channels, with dedicated configuration, processing, and filtering circuits for each channel. Channel 1 is for user interface applications, supporting data processing for motion tracking. In this mode, the accelerometer and gyroscope have independent output data rates and full-scale ranges.

 

Channel 2 is for optical image stabilization. The accelerometer has a full scale of ±2g to ±16g, and the gyroscope, ±250 degrees/s to ±4,000 degrees/s.

 

Channel 3 is for enhanced electronic image stabilization. Data are available in free-run mode in the output registers, or in a FIFO with dedicated tag and timestamp.

 

Channel 4 is for high-g applications such as shock detection, here the accelerometer processes motion data across a full-scale range of ±32g to ±256g.

 

On-sensor intelligence reduces the data processing burden on the host controller. A programmable finite state machine recognizes motion patterns, and a machine-learning core implements algorithms in the sensor itself through a set of configurable parameters and decision trees. Algorithms implementing a pedometer, tilt detection and motion detection are ideal for smart robotics and automation applications.

 

The sensor can re-tune itself using embedded adaptive self-configuration, switching ranges, bandwidths or functions when conditions change, without intervention from the host. A low-power sensor fusion algorithm enables orientation-aware behavior even when the host is asleep. FIFO data buffering with compression and timestamps batches data so the host wakes only when needed.

Features

  • I2C, SPI and MIPI I3C v1.1 serial interface
  • Temperature sensor
  • Supply-voltage range: 1.71V to 3.6V
  • Independent I/O power-supply range: 1.08V to 3.6V
  • Sensor hub interfaces to up to four external sensors
  • 2.5mm x 3.0mm x 0.83mm LGA package

Applications

  • Asset tracking
  • Robots
  • Factory automation
  • Condition monitoring of industrial equipment
  • Personal protective equipment
STMicroelectronics — ISM6HG256X Intelligent IMU

Evaluation Board

Part Number: STEVAL-MKI248KA

The STEVAL-MKI248KA kit from STMicroelectronics consists of a generic DIL24 adapter board, the STEVAL-MKIGIBV5, a flat cable, and a square PCB on which is mounted the ISM6HG256X six-axis IMU.

 

The sensor is soldered precisely in the center of the square PCB, making it easy to mount the board on prototype equipment.

 

STEVAL-MKIGIBV5 board can be plugged into a standard DIL-24 socket. The kit supports the complete ISM6HG256X pin-out, and comes ready to use with the required decoupling capacitors on the power-supply line.

 

The kit is complemented by the STEVAL-MKI109D evaluation platform, which includes a high-performance 32-bit microcontroller: this functions as a bridge between the sensor and a PC, on which engineers can use the downloadable MEMS Studio graphical user interface, or dedicated software routines for custom applications.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Infineon — NBT2000 NFC I2C Tag
NFC I2C bridge tag for contactless authentication and secure configuration of IoT devices Facebook Linkedin-in Youtube The...
Read More
STMicroelectronics — VL53L8CH Time-of-Flight Sensor
Ranging sensor provides optimized data outputs for AI applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region