Semi-shielded inductors offer balance between noise immunity and cost

The Eaton SDCL and SDCH inductors have a high-efficiency core to minimize losses in power converters. A range of footprint, profile and inductance options gives designers flexibility to meet their application requirements. 

Offering a balance between the high noise immunity of a fully shielded inductor and the low cost of an unshielded inductor, the SDCL and SDCH families of semi-shielded inductors from Eaton provide good performance in challenging operating conditions at a reasonable unit cost.  

 

These inductors have a wire winding on an efficient ferrite core with surface-mount terminals. Shielding is provided by magnetic resin over the winding. This construction yields an inductor which can handle high average current and saturation current and has low dc resistance. This results in low core losses, enabling power-system engineers to realize designs that have high power density and high efficiency.  

 

The SDCL and SDCH inductors are suitable for use in a wide range of buck, boost, and buck-boost power converters, as well as in power filtering applications.  

 

The SDCL family consists of seven series, and the SDCH of five, supplied in packages with a footprint from 2.3 mm x 1.9 mm to 8.3 mm x 8.3 mm, and with a profile ranging from 1 mm to 4 mm. Inductance values range from 0.33 µH to 1 mH. 

Features

  • Saturation current up to 13.0 A 
  • Nickel-zinc ferrite core 
  • Operating-temperature range: -40°C to 125°C  

Applications

  • Motion control 
  • Sensors 
  • Cameras 
  • Power converters 
  • Battery back-up systems 
  • Wireless modules  
  • LED drivers 
Extra_FTMIssue72024_Eaton_SDCL-and-SDCH-Semi-shielded-Inductors_397x265

Related Articles

TE Connectivity — RJ45 Connectors
The TE Connectivity RJ45 connector portfolio is available in various form factors, and includes RJ45...
Read More
Panasonic Industry — SFM Safety Relays
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More
TE Connectivity — M8/M12 Ethernet Connectors
The M8/M12 Ethernet connector system from TE Connectivity (TE) provides a full solution which includes...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region