Ohmite's broad range of EMI filters provide multiple options for...
Read MoreFTM / Industrial Automation and Industry 4.0 / Kingbright — Infrared LEDs
Kingbright supplies a choice of infrared LEDs and phototransistors in various package and mounting styles, to give OEMs flexibility in their implementations of applications such as proximity sensing.
The Kingbright portfolio of IR emitters, phototransistors and sensors is available in industry-standard surface-mount and through-hole packages. The products operate in a wavelength range from 850 nm to 940 nm, with matching emitter/detector pairs available to provide a high signal-to-noise ratio in sensing applications. Maximum drive current options are 20 mA or 50 mA.
System designers also benefit from different options for the optical system. Kingbright supplies various lens designs, and supported viewing angles range from 20° to 160°.
LED package options include:
In addition to IR emitters and photo-detectors, Kingbright also supplies:
Share This
Get access to the latest product information, technical analysis, design notes and more
Ohmite's broad range of EMI filters provide multiple options for...
Read MoreMEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up...
Read MoreRECOM RPX-4.0 Series Buck Converter Modules feature high power density...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2021 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility