FTM / Industrial Robotics & Industry 5.0 / CUI Inc — PSK-10D-T AC-DC Power Supplies
The PSK-10D-T encapsulated ac-dc power supplies from CUI are housed in a compact chassis-mount package which is easy to install in industrial control and automation applications.
Operating from a wide input-voltage range of 85 V to 305 V ac, the PSK-10D-T modules supply a continuous power output of 10 W at a choice of fixed, single output voltages: 5 V, 9 V, 12 V, 15 V, or 24 V. A version with an output voltage of 3.3 V has a maximum output of 8.6 W. The modules are also rated for an input range of 100 V to 430 V dc.
The PSK-10D-T family’s wide operating-temperature range of -40°C to 85°C makes it ideal for use in harsh industrial conditions. Applications with high requirements for safety or EMC compliance will benefit from the power supplies’ Class B EMI emissions rating and certification according to the IEC 62368, IEC 61558, and IEC 60335 safety standards.
The converters provide built-in protection against over-voltage, over-current, and short-circuit events.