Offline switcher achieves 92% efficiency in classic flyback topology

February 5, 2026

The Power Integrations TinySwitch-5 family of integrated offline switcher ICs improves conversion efficiency in low- and mid-power flyback converters with an output of up to 175W.

The TinySwitch-5 dynamically adjusts its switching frequency to maintain high efficiency across varying loads, achieving up to 92% efficiency with standard diode rectification and optocoupler feedback across a wide load range.  

 

The fast switching capability of up to 150kHz, enables power-system designers to reduce transformer size. The TinySwitch-5 offline switchers also provide a highly integrated solution for flyback circuits, combining a 725V power MOSFET, control and protection circuitry into a single package.  

 

The TinySwitch-5 flyback controller can operate in continuous conduction mode (CCM) or discontinuous conduction mode (DCM). This control approach reduces switching losses during low-power operation while maintaining sufficient auxiliary output to support display, communication, or control functions.  

 

The IC supports up to 75W operation without a heat-sink due to improved thermal management in its enhanced package structure. No-load power consumption of less than 30mW at 230V ac helps product manufacturers to comply with strict standby power regulations.  

 

Built-in line under- and over-voltage protection stabilizes operation in regions with variable mains conditions, while frequency jittering reduces EMI without the need for external filtering.  

 

The TinySwitch-5 architecture allows designers to meet high efficiency targets without adopting more complex synchronous rectification or resonant converter topologies, retaining the simplicity of a traditional flyback design. 

Features

  • Integrated soft start 
  • Adjustable current limit 
  • Output short-circuit protection 
  • Thermal shutdown with large hysteresis 

Applications

  • Utility meters 
  • Industrial power supplies 
  • Appliance power supplies 
  • Consumer products 

Reference Design Board

RDK-1016

he RDR-1016 reference design board from Power Integrations implements a flyback converter which provides a dual isolated output voltage of 12V at 2A, and 5V at 500mA, from a wide input-voltage range of 85V to 265V ac. The power supply is based on the TNY5073K flyback converter, a member of the TinySwitch-5 family of ICs.  

 

The board achieves peak efficiency of at least 87% at full load with a 230V ac input. Average efficiency across the load range is at least 85%.  

 

The RDR-1016 conforms to the requirements of the CISPR22B/EN55022B standards for conducted EMI emissions. It is specified for operation at an ambient-temperature range of 0°C to 40°C with free-air convection cooling.  

 

Key features include: 

  • Up to 150kHz switching frequency  
  • <50mW no-load input power at 230V ac  
  • Protection features:  
  • Line under-voltage protection  
  • Line over-voltage protection  
  • Over-temperature protection  
  • Short-circuit protection  
  • Over-power protection 

 

Related Articles

STMicroelectronics — MLPF-WL-01D3 RF Filter
STMicroelectronics MLPF-WL-01D3 RF Filter improves signal quality and reduces interference in wireless...
Read More
Nordic Semiconductor — nRF54L Series Wireless SoCs
New wireless SoCs increase performance while cutting power usage...
Read More
Renesas — RA8T2 Microcontrollers
New motor control MCUs combine real-time control and industrial networking capabilities...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region