FTM / Industrial Robotics & Industry 5.0 / STMicroelectronics — STM32G4 Microcontrollers
The STM32G4 series of 32-bit microcontrollers from STMicroelectronics, based on the high-performance Arm® Cortex®-M4 32-bit RISC core, provides the peripherals, processing capabilities and memory resources required for high-performance motor-control applications.
Operating at a frequency of 170 MHz, these MCUs include 16-bit PWM timers dedicated to motor control. The MCUs are suitable for the control of three-phase, low-voltage and low-current brushless dc (BLDC) or permanent magnet motors. Developers using the STM32G4 MCUs can draw on the resources available at the online STM32 ecosystem for motor control, which includes development boards, the X-CUBE-MCSDK software development kit, and embedded software, as well as training resources and documentation.
The STM32G4 MCU processor core series implements a full set of digital signal-processing instructions and a memory protection unit. The MCUs also embed several protection mechanisms for embedded Flash memory and SRAM, including:
The core also features a floating-point unit which supports all the Arm single-precision data-processing instructions and all the data types.
The STM32G4 MCUs embed up to 512 kbytes of high-speed Flash memory, and up to 128 kbytes of SRAM. These MCUs also offer an extensive range of enhanced I/Os and peripherals. Analog provision includes up to five fast 12-bit ADCs, up to seven ultra-fast comparators, up to six operational amplifiers, and four internal DAC channels. An option for three external DAC channels is available for a total of seven DAC channels.
The MCUs feature maximum operating-temperature ratings of up to 125°C, and run from a 1.7 V to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.
Part Number: B-G473E-ZEST1S
The B-G473E-ZEST1S Discovery kit, a part of the STMicroelectronics motor-control development platform, supports the ZeST and HSO algorithms.
The B-G473E-ZEST1S is a control board featuring a STM32G473QET6 microcontroller in a ZeST Discovery pack. It works with a power board such as the STEVAL-LVLP01, an optional adaptor board such as the B-ZEST-ADAPT1, and an accessories package such as the B-MOTOR-PMSMA1.
The B-G473E-ZEST1S control board is connected to the power board or adaptor board through an embedded V2 motor-control connector. The board can also operate with the X-NUCLEO-IHM08M1, X-NUCLEO-IHM09M1, or X-NUCLEO-IHM16M1 motor-driver expansion boards via a Morpho motor-control connector.
The board includes an integrated STLINK-V3EC in-circuit debugger and programmer.
Key features:
Part Number: B-G431B-ESC1
The B-G431B-ESC1 Discovery kit is based on the STM32G431CB microcontroller, the L6387 driver and STL180N6F7 power MOSFETs, all from STMicroelectronics. The kit is composed of a main power board and a daughterboard with an embedded ST-LINK/V2-1 debugger.
The kit implements an electronic speed controller (ESC) which drives a single three-phase brushless motor performing a sensorless field-oriented control (FOC) algorithm and six-step control with speed regulation. It also provides an active braking function algorithm. The sensorless FOC algorithm ensures long operating time and optimal dynamic performance.
The Discovery kit accepts command signals from an external unit for driving and monitoring, such as a flight control board for a drone. The kit is equipped with several communication bus interfaces: UART, CAN, and PWM channels. A potentiometer and a user button are available for user control.
The daughterboard includes a 5 V battery eliminator circuit. The main board includes over-current, over-voltage and thermal protection.
The form factor makes this kit suitable for small and very light radio-controlled vehicles such as first-person view racing drones, while the motor-current capability fits the power requirement of larger vehicles such as prosumer drones.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.