FTM / Intelligent Lighting / Bulgin — Mini Buccaneer Power Connectors
The Mini Buccaneer family of waterproof and dust-proof circular power connectors from Bulgin features the robust construction required for reliable operation in harsh industrial and marine applications.
The connectors have an IP68 rating when mated. Sealing caps are available to maintain the rating when unmated. The Mini Buccaneer products also comply with the specifications of the EN60068-2-52 standard for withstanding salt mist to marine severity level 1.
The connectors are supplied in a choice of five body styles: flex, inline, panel (in two versions), and panel side-entry. The user also has the choice of screw-terminal inserts with 2, 3, 4 or 6 contacts, or solder/crimp inserts with 3 or 8 contacts. There is a plug and socket connector in each body style. The connectors handle cable with an outer diameter ranging from 3.5 mm to 9 mm.
Assembly of the screw-terminal versions requires no special tooling.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2023 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility