FTM / Intelligent Sensing and Lighting / RECOM — RACV22-24SW LED Driver
The RECOM RACV22-24SW is a constant-voltage, ac-input LED driver for use trackside in stationary railway equipment. It is particularly suitable for the low-level track lighting (nGgB) requirements of the DB InfraGO company in Germany. It is also a valuable product for powering sensors or control units.
Manufacturers of trackside equipment are looking for reliability and long service life: the RACV22-24SW meets these requirements by providing a rugged design, a high input surge-current rating, a comprehensive set of protection features, and an IP65 environmental rating.
The input is Class II rated, with power factor correction and an input-voltage range of 176 V to 264 V ac. The driver provides a regulated 24 V dc output. Conversion efficiency is higher than 87% at the full 22 W load, allowing for operation across an ambient-temperature range of -30°C to 50°C without derating.
The full reinforced isolation of the driver meets the standard requirements for lamp control gear and luminaires, and the product complies with rail standards governing EMC.
The RACV22-24SW dimensions are 294 mm x 76 mm x 40 mm.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility