STMicroelectronics — STM32G474 Series Microcontrollers
STMicroelectronics

STMicroelectronics STM32G474 Series Microcontrollers

32-bit MCUs offer integrated feature set for digital power-system control

The STM32G474 microcontrollers from STMicroelectronics enable the implementation of high-performance power systems which use digital control to achieve high precision and to provide design flexibility.

 

Key features for digital power control in the STM32G474 include a Filter-Math Accelerator (FMAC) to handle functions such as 3p/3z compensation, and to ensure high efficiency across the load range. The STM32G474 can also perform digital slope compensation, freeing CPU cycles for other functions. The MCUs provide a rich set of analog features, including five fast 12-bit ADCs, seven comparators, six operational amplifiers, seven DAC channels, an internal voltage reference buffer, a low-power real-time clock, and multiple high-resolution timers.

 

The STM32G474 devices are based on the Arm® Cortex®-M4 RISC core operating at a frequency of up to 170MHz. The Cortex-M4 core features a single-precision floating-point unit which supports all the Arm single-precision data-processing instructions and all the data types. The core also implements a full set of DSP instructions, and a memory protection unit for enhanced security.

 

High-speed memory provision comes in the form of embedded Flash and SRAM. The MCU also features a Quad SPI to external Flash memory. Protection mechanisms for the embedded Flash memory and SRAM include:

  • Read-out protection
  • Write protection
  • Securable memory area
  • Proprietary code read-out protection
The STM32G474 MCUs are available in ten package options which have up to 128 pins.

Features

  • Memory:
    • Up to 512kbytes Flash
    • 128kbytes SRAM
    • External memory interface
    • 16-channel DMA controller
  • High-resolution timer
    • Offers 184ps resolution
  • Three CAN-FD controllers
  • Four I2C interfaces
  • Four serial peripheral interfaces
  • Serial audio interface
  • USB 2.0 Full-Speed interface
  • IRTIM infrared interface

Applications

  • Drones
  • Small electric vehicles
  • Radio-controlled vehicles

Development Board

Board Part Number: NUCLEO-G474RE

The STM32 Nucleo-64 MCU development board provides Arduino and ST morpho connectivity options for system expansion. It is supplied with an external switch-mode power supply for the core logic system. The board conforms to the Arm Mbed Enabled™ specifications.

Share This

Share on facebook
Share on twitter
Share on linkedin

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles