Susumu — ATS Series Chip Attenuators
Susumu

Susumu ATS Series of Chip Attenuators

Providing attenuation of up to 10dB from DC to 30GHz

The new Susumu ATS series of chip attenuators is rated for operation at up to 30GHz, making the attentuators ideal for use in high-frequency communications systems, such as 5G networks.

 

The development of the ATS series drew on Susumu’s expertise in the design and production of innovative precision thin-film chip resistors, and an attenuator is a resistor network with impedance matching. Thin film is a suitable material for high-frequency attenuators as it has no skin effect.

 

Susumu implemented a number of design innovations to enable the ATS series to operate at very high frequency:

  • The resistive elements on top of the ceramic substrate are connected to the terminal on the bottom with through-hole vias. This shortens the distance that signals travel, thus minimizing inductance.
  • A thinner substrate achieves the same effect
  • The trimming line is shaped specially to avoid reflections
  • The ground terminals surround the signal terminal to reduce interference and crosstalk

The ATS series attenuators are offered in the 0805-size chip package, and are available with attenuation values from 0dB to 10dB, in 1dB increments.

Susumu — ATS Series Chip Attenuators

Features

  • Operating-frequency range: DC to 30GHz
  • Attenuation tolerances:
    • ±0.5dB from 0GHz to 20GHz
    • ±0.75dB from 20GHz to 30GHz
  • Voltage standing wave ratio:
    • Up to 1.5 from 0GHz to 20GHz
    • Up to 1.7 from 20GHz to 30GHz
  • 50Ω impedance
  • 100mW rated power
  • Operating-temperature range:-55°C to 125°C

Applications

  • Wireless communication
  • Base transmitter stations
  • Avionics
  • Wireless power transmitters
  • Drones
  • IoT devices
Susumu — ATS Series Chip Attenuators

Share This

Share on facebook
Share on twitter
Share on linkedin

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles