I-PEX — NOVASTACK Board-to-Board Connectors
I-PEX

Miniature board-to-board connectors carry currents up to 24 A

Space-saving NOVASTACK connectors feature stacked height as low as 0.6 mm

The I-PEX NOVASTACK® board-to-board FPC connectors offer a high power capability in a miniature form factor suitable for use in the latest generation of small and sleek consumer products. The NOVASTACK connectors may be used to connect batteries and other power applications.

 

Products such as wearable devices, mobile phones, and cameras can no longer afford to use connectors larger than 0.5 mm because of the limited PCB real estate available. The NOVASTACK board-to-board connectors meet this requirement while providing power capability of up to 24 A per connector in an area as small as 9 mm2 and just a 0.6 mm stacked height. 

 

Using the fully shielded connectors offered in the NOVASTACK ZenShield® family, designers can also achieve data rates up to 20 Gbits/s in several of the mated pairs. NOVASTACK connectors are compatible with 5G mmWave and sub-6 GHz RF connections.

 

For high-speed data and power connections in a single unit, the NOVASTACK 35-HDP connector provides a fully-shielded, high-speed connector with from 28 to 62 signal pins and four power pins capable of carrying 2.2 A each.  

Part Number

Description

Number of positions

20697-042E-01

NOVASTACK 35-HDP Plug

42

20697-056E-01

NOVASTACK 35-HDP Plug

56

20698-042E-01

NOVASTACK 35-HDP Receptacle

42

20698-056E-01

NOVASTACK 35-HDP Receptacle

56

I-PEX-NOVASTACK

Features

  • Contact pitch from 0.35 mm to 0.4 mm
  • Power ratings from 2 A to 6 A per pin
  • Mated-height range: 0.6 mm to 1.5 mm
  • Pin-count options: 28, 34, 42, 56, 62

Applications

  • Automotive systems:
    • Infotainment
    • Camera
    • Driver monitoring
    • Telematics
    • ADAS
  • Fast chargers
  • LED lighting
  • Wearable devices
  • Consumer devices
  • Mobile phones

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
10 November 2022
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
ECS Inc — ECX-2236B Crystals
10 November 2022
The ECX-2236B from ECS Inc., is a family of compact, surface-mount crystals which are notable for their...
Read More
STMicroelectronics — BLUENRG-LP Wireless SoC
10 November 2022
Ultra-low power programmable Bluetooth® Low Energy wireless SoC solution by STMicroelectronics with unparalleled...
Read More