FTM / Power & Power Management / KYOCERA AVX — Power Modules
KYOCERA AVX provides a variety of application-ready power modules which help OEMs to accelerate product development and reduce time-to-market for systems requiring a high-voltage and high-current power supply.
The families available are IGBT power modules, thyristor modules, and diode modules. All the modules are notable for robust performance in high-voltage power supplies. The IGBT modules are supplied in versions with a breakdown voltage rating of 650 V, 1,200 V or 1,250 V, and with a maximum current rating of up to 400 A. Maximum junction temperature is 175°C.
The diode modules are supplied with voltage ratings of 1,600 V or 1,800 V, and the thyristor modules are all 1,600 V rated. Maximum current in the diode modules is up to 700 A, and in the thyristors is up to 320 A.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility