FTM / Power & Power Management / Renesas — RAA2230xx AC-DC Buck Converters
The Renesas RAA2230xx series of 700 V ac-dc buck regulators offers superior power consumption and excellent noise and EMI suppression, while reducing external component count and system cost.
These regulators consume only 10 to 30 mW when idle, helping system designers to comply with tightening regulations governing standby power. The RAA2230xx regulators feature a unique switching algorithm which minimizes EMI and eliminates audible noise such as humming or whining which can affect competitor solutions.
Operating from a universal input-voltage range of 20 V to 305 V ac, the RAA2230xx regulators can supply an output as low as 3.3 V. This eliminates the need for a second-stage low drop-out regulator in offline power supplies, saving bill-of-materials cost and board space.
The RAA2230xx regulators combine constant off-time control for heavy loads with pulse frequency modulation (PFM) for light-load operation. The constant off-time scheme controls switching frequency above the audible frequency of approximately 50 kHz. PFM eliminates audible noise while offering superior light-load efficiency and low standby power consumption.
The RAA2230xx regulators’ conversion efficiency is up to 80%.
Part Number | Maximum Output Power | Switching Frequency |
RAA223011 | 4 W | 33 kHz |
RAA223012 | 2 W | 52 kHz |
RAA223021 | 8 W | 33 kHz |
Board Part Number: RTKA223021DE0010BU
The RAA223021 evaluation board is a high-voltage flyback converter which performs isolated ac-dc conversion from an input-voltage range of 85 V to 265 V ac, supplying a 12 V output voltage and output current of up to 1 A.
Board Part Number: RTKA223021DE0000BU
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2023 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility