FTM / Power & Power Management / Susumu — ATS Series Chip Attenuators
The new Susumu ATS series of chip attenuators is rated for operation at up to 30 GHz, making the products ideal for use in high-frequency communications systems, such as 5G networks.
The development of the ATS series drew on Susumu’s expertise in the design and production of innovative precision thin-film chip resistors – an attenuator is a resistor network with impedance matching. Thin film is a suitable material for high-frequency attenuators as it has no skin effect.
Susumu implemented a number of design innovations to enable the ATS series to operate at very high frequency:
The ATS series attenuators are offered in the 0805-size chip package, and are available with attenuation values from 0 dB to 10 dB, in 1 dB increments.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2023 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility