FTM / Power & Power Management / Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
Vishay Intertechnology has introduced ten new 650 V silicon carbide (SiC) Schottky diodes for high-frequency rectification in the power factor correction (PFC) stage of high-voltage power supplies and LLC converters.
The Vishay devices feature a merged PIN Schottky design which increases efficiency in high-frequency applications by reducing switching losses regardless of temperature variances, allowing the devices to operate at high temperatures. The merged PIN Schottky design shields the electric field from the Schottky barrier to reduce leakage currents, while increasing surge-current capability via hole injection.
Compared to silicon Schottky devices, these SiC diodes handle the same level of current with only a slight increase in forward-voltage drop, while providing substantially higher ruggedness.
Part Number | Forward Current Rating | Forward Voltage at 150°C Junction Temperature | Package |
VS-C04ET07T-M3 | 4 A | 1.75 V at 4 A forward current | 2L TO-220AC |
VS-C06ET07T-M3 | 6 A | 1.7 V at 6 A forward current | 2L TO-220AC |
VS-C08ET07T-M3 | 8 A | 1.7 V at 8 A forward current | 2L TO-220AC |
VS-C10ET07T-M3 | 10 A | 1.75 V at 10 A forward current | 2L TO-220AC |
VS-C12ET07T-M3 | 12 A | 1.65 V at 12 A forward current | 2L TO-220AC |
VS-C16ET07T-M3 | 16 A | 1.65 V at 16 A forward current | 2L TO-220AC |
VS-C20ET07T-M3 | 20 A | 1.6 V at 20 A forward current | 2L TO-220AC |
VS-C16CP07L-M3 | 16 A | 1.7 V at 8 A forward current | TO-247AD 3L |
VS-C20CP07L-M3 | 20 A | 1.75 V at 10 A forward current | TO-247AD 3L |
VS-C40CP07L-M3 | 40 A | 1.55 V at 20 A forward current | TO-247AD 3L |
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2023 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility