DIN rail ac-dc power supplies save space in industrial applications

May 7, 2026

The RACPRO1 series from RECOM is available with rated power outputs up to 960W and offers excellent thermal characteristics, allowing the power supplies to be densely mounted on the DIN rail.

RECOM has introduced a range of three-phase ac-dc power supplies which can be densely packed on a DIN rail to save space in industrial equipment.

 

The RACPRO1 range includes power supplies rated for 240W, 480W and 960W outputs in units which are 43mm, 52mm and 80mm wide. Offering efficiency up to 97.1%, and benefiting from advanced thermal management, the power supplies require no clear space at either side, helping to maximize packing density in the system.

 

These power supplies can operate at full power up to 60°C with only convection cooling, and down to -40°C, lower than most competing parts. The RACPRO1 power supplies also offer a power boost feature which enables them to supply capacitive or high-inrush loads without requiring the designer to over-specify the power supply.

 

The 480W and 960W power supplies can supply a constant voltage/constant current output, enabling battery charging and output paralleling.

 

The power supplies, which are made in Europe, are designed for long operating life. Reliability is enhanced by high levels of input-surge and output-return voltage immunity, ideal for industrial environments and motor or inductive loads.

Part Number

Power Rating

Input-voltage Range

Regulated Output-voltage Range

RACPRO1-T240

240W

320V to 575V ac

430V to 850V dc

24V to 28V

RACPRO1-T480

480W

320V to 575V ac

430V to 850V dc

24V to 28V

48V to 56V

RACPRO1-T960

960W

320V to 575V ac

430V to 850V dc

24V to 28V

48V to 56V

Features

  • Low no-load power consumption
  • DC-OK signal
  • 5kV isolation
  • Conforms to EN 60715 DIN rail mechanical standard
  • IEC/EN/UL 62368-1, IEC/EN/UL/CSA 61010-1 and IEC/EN/UL 61010-2-201 safety certificates
  • Conforms to EN 61000-6-4 Class B and EN61000-6-2 EMC standards

Applications

  • Factory automation
  • Industrial equipment
  • Renewable energy generation
  • Power distribution equipment
  • Test and measurement instruments
FTMIssue52026_Recom_RACPRO1

Related Articles