Panasonic Industry — EEE-FN Capacitors
Panasonic Industry

Panasonic Industry EEE-FN Capacitors

Aluminum electrolytic capacitors offer 50% higher capacitance than competing low-ESR products

Panasonic Industry has launched a range of high-capacitance, low-Equivalent Series Resistance (ESR) surface-mount aluminum electrolytic capacitors for demanding, space-constrained applications.

 

The Panasonic EEE-FN series capacitors offer values ranging from 10μF to 1,800μF. Housed in a robust cylindrical case, the EEE-FN capacitors have body diameters ranging from 4mm to 10mm, and ESR ratings as low as 80mΩ. The Panasonic products offer capacitance values as much as 50% higher than those of competing low-ESR capacitors on the market. This means that designers can use the EEE-FN products to meet their application capacitance requirement with a smaller device, saving space on the PCB.

 

The EEE-FN capacitors are available with a broad choice of voltage ratings from 6.3V to 100V DC.

 

Vibration-proof versions of the EEE-FN capacitors withstand shock and vibrations up to 30g, and are ideal for use in automotive applications and harsh industrial environments.

Features

  • AEC-Q200 qualified
  • 2,000h endurance @ 105°C
  • ±20% capacitance tolerance
  • Operating-temperature range: -55°C to 105°C

Applications

  • Industrial systems
  • Automotive
  • Battery charging
  • Smart homes

Share This

Share on facebook
Share on twitter
Share on linkedin

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles