STMicroelectronics — STM32L5x2 Microcontrollers (MCUs)
STMicroelectronics

STMicroelectronics STM32L562 Microcontrollers (MCUs)

PSA Level 2-certified MCUs provide strong security for IoT applications

The ultra-low power STM32L552 and STM32L562 microcontrollers from STMicroelectronics offer a broad range of security capabilities for OEMs to create better protected IoT-connected applications.

 

Operating at clock frequencies up to 110 MHz, the STM32L5 series products are based on the Arm® Cortex®-M33, a security-specialist processor core which gives MCUs the ability to implement Arm TrustZone® hardware-based security. The TrustZone trusted computing platform creates a protected execution environment for connected products and their sensitive code such as key storage, thus blocking attempts to corrupt devices or software. A second, independent execution environment allows for the running of untrusted code.

 

An MCU which has TrustZone capability is already a strongly protected device, but ST has added the ability to include or exclude each I/O, peripheral, or area of Flash or SRAM from TrustZone protection. This allows sensitive workloads to be fully isolated for maximum security.

 

In addition, ST has built on the TrustZone capabilities to add:

  • Support for secure boot
  • Special Read and Write protection for integrated SRAM and Flash memory
  • Cryptographic acceleration in the STM32L562, including AES 128-/256-bit key hardware acceleration, public key acceleration and AES-128 on-the-fly decryption to protect external code or data

The MCUs also feature active tamper detection and secure firmware installation. This comprehensive set of security features and capabilities has enabled ST to gain PSA Certified Level 2 status for the STM32L552 and STM32L562.

 

These security capabilities are combined in the STM32L5x2 devices with ultra-low power performance to enable the MCUs to deliver high operating speed and long run-times, whether powered by coin cells or even through energy harvesting. Low-power techniques deployed in the MCUs include:

  • Adaptive voltage scaling
  • Real-time acceleration
  • Power gating
  • Multiple reduced-power operating modes

Features

  • Low-power performance scores:
    • 370 ULPMark-CoreProfile
    • 54 ULPMark-PeripheralProfile at 1.8V
  • 512 kbytes of dual-bank Flash
  • 256 kbytes of SRAM
  • High-speed external memory interfaces:
    • Single, dual, quad or octal SPI
    • HyperBus™ Flash or SRAM interface
    • One interface for SRAM, PSRAM, NOR, NAND or FRAM
  • USB Full-Speed interface
  • USB Type-C® and USB Power Delivery interface
  • One ADC
  • Two power-gated DACs
  • Two ultra-low power comparators
  • Two operational amplifiers
  • STM32CubeL5 one-stop-shop software package

Applications

  • Consumer devices
  • Industrial equipment
  • Metering
  • Health monitoring
  • Machine monitoring
  • Mobile point-of-sale terminals
STMicroelectronics — STM32L5x2 Microcontrollers (MCUs)

Development Kits

Board Part Number: STM32L552E-EV

The STM32L552E-EV is a complete development platform demonstrating the Arm TrustZone features and the ARMv8-M mainline security extension.

Board Part Number: : NUCLEO-L552ZE-Q

This STM32 Nucleo-144 development board features an STM32L552ZE MCU, switch-mode power supply, and Arduino, ST Zio and morpho connectivity.

Board Part Number: STM32L562E-DK

The STM32L562E-DK Discovery kit makes use of the STM32L562QEI6QU ultra-low power features to enable prototyping for many wearable or sensor applications.

USB Type-C® and USB-C® are registered trademarks of USB Implementers Forum.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
18 August 2022
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Renesas — RA6M5 Series Microcontrollers
18 August 2022
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
18 August 2022
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More