Susumu KRL Series low-resistance current-sensing chip resistors combine small package...
Read MoreFTM / Security & Encryption / STMicroelectronics — STSAFE-A110 Secure Element
The STSAFE-A110 from STMicroelectronics enables OEMs to prevent the counterfeiting of genuine products by strictly assuring their authenticity. It may also be used to secure and simplify the pre-attachment of connected devices to cloud platforms.
A member of the STSAFE family of Secure Elements, the STSAFE-A110 offers state-of-the-art certified protection, and secure access to various cloud solutions. This enables device manufacturers to perform mass registration of IoT devices while ensuring that only authorized devices can access online services. The personalization process is performed at a secure ST factory. This simplifies and secures the uploading of secrets to connected devices, and so reduces the effort and cost involved in production.
The STSAFE-A110 includes a secure operating system, and is based on hardware which is certified to Common Criteria Evaluation Assurance Level 5+ (EAL5+). Each unit comes with a unique identification and X.509 certificates, aiding secure connection of IoT devices to cloud computing platforms and other networked services.
Like all the STSAFE products, this new secure element includes the most robust technologies for resisting attempts to eavesdrop on, steal, tamper with or corrupt private data. The STSAFE-A110 security features include:
The STSAFE-A110 is integrated with the STM32Cube development ecosystem, so that it can be quickly incorporated in new designs based on an STM32 microcontroller.
The X-NUCLEO-SAFEA1 expansion board based on the STSAFE-A110 secure element can be used with any STM32 Nucleo development board. It is supplied with free X-CUBE-SAFEA1 and X-CUBE-SBSFU software packages.
The board includes an HE10 extension connector to mount additional STSAFE devices, and an Arduino UNO R3 connector.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Susumu KRL Series low-resistance current-sensing chip resistors combine small package...
Read MoreRECOM RPX-4.0 Series Buck Converter Modules feature high power density...
Read MoreDiodes Incorporated PI2DPX1066, PI2DPX1217 & PI2DPX1263 Redrivers support USB Type-C...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2021 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility