Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Configuration | Impedance | Rated Current | Capacitance | Rated Voltage | Tolerance (%) | DC Resistance-Max | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | No of Terminals | Type | Mounting Feature |
Qty Unit Price 10,000 $0.0914 | 350,000 Ready to Ship! | 12 Weeks | 2508 | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.0433 4,000 $0.0425 6,000 $0.0421 8,000 $0.0418 10,000 $0.0408 | 138,000 Ready to Ship! | 24 Weeks | 2440 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 4,000 $0.19 | 136,000 Ready to Ship! | 12 Weeks | 2423 | Reel | 20mA | 0805 (2012 Metric) | LC Combined Type | Surface Mount | ||||||||||||||
Qty Unit Price 10,000 $0.0768 | 130,000 Ready to Ship! | 10 Weeks | 2512 | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $0.37 | 62,500 Ready to Ship! | 10 Weeks | 2434 | Reel | 2A | 4700pF | 50V | -40°C to +85°C | 2706 (6816 Metric) | H 1.9mm x L 6.8mm x W 1.6mm | Low Pass | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.235 | 62,000 Ready to Ship! | 12 Weeks | 2452 | Reel | 6A | 2200pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.50 | 42,500 Ready to Ship! | 12 Weeks | 2432 | Reel | 2A | 33pF | 2706 (6816 Metric) | Capacitor Type | Surface Mount | |||||||||||||
Qty Unit Price 2,000 $0.325 | 40,000 Ready to Ship! | 12 Weeks | 2352 | Reel | 6A | 1500pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.0187 8,000 $0.0184 12,000 $0.0182 16,000 $0.0181 20,000 $0.0177 | 32,000 Ready to Ship! | 15 Weeks | 2449 | Reel | 390Ω | 1.2A | 120mΩ | 0603 (1608 Metric) | Surface Mount | |||||||||||||
Qty Unit Price 2,500 $0.50 | 25,000 Ready to Ship! | 12 Weeks | 2452 | Reel | 2A | 1000pF | 100V | -55°C to +125°C | 2706 (6816 Metric) | H 1.9mm x L 6.8mm x W 1.6mm | Capacitor Type | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.0245 8,000 $0.0241 12,000 $0.0238 16,000 $0.0237 20,000 $0.0231 | 24,000 Ready to Ship! | 15 Weeks | 2431 | Reel | 470Ω | 1A | 200mΩ | 100MHz | -55°C to +125°C | 0603 (1608 Metric) | H 0.95mm x L 1.6mm x W 0.8mm | 2 | Power Line | Surface Mount | ||||||||
Qty Unit Price 4,000 $0.0288 8,000 $0.0283 12,000 $0.028 16,000 $0.0278 20,000 $0.0272 | 16,000 Ready to Ship! | 13 Weeks | 2505 | Reel | Surface Mount | |||||||||||||||||
Nexperia IP4256CZ5 Series Dual Channel 30 pF RC Low Pass Filter Surface Mount - SOT-665 | Qty Unit Price 4,000 $0.046 12,000 $0.0449 16,000 $0.0446 40,000 $0.0437 60,000 $0.0428 | 12,000 Ready to Ship! | 8 Weeks | 2443 | Reel | SOT-665 | Dual | 120Ω | -40°C to +85°C | -55°C to +150°C | H 0.6mm x L 1.6mm x W 1.2mm | 5 | Low Pass | Surface Mount | ||||||||
Qty Unit Price 2,000 $0.375 | 8,000 Ready to Ship! | 8 Weeks | 2336 | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.05 4,000 $0.0491 6,000 $0.0485 8,000 $0.0482 10,000 $0.047 | 8,000 Ready to Ship! | 24 Weeks | 2333 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 4,000 $0.255 | 8,000 Ready to Ship! | 15 Weeks | 2512 | Reel | 0805 (2012 Metric) | |||||||||||||||||
Qty Unit Price 2,000 $0.325 | 8,000 Ready to Ship! | 12 Weeks | 2442 | Reel | 6A | 100pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
Murata LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 6A Radial - 3 Lea | Qty Unit Price 1,500 $0.36 | 7,500 Ready to Ship! | 14 Weeks | 2509 | Ammo Pack | 6A | 1000pF | 100V | -40°C to +85°C | H 7.5mm x L 8.5mm x W 3.5mm | Low Pass | Through Hole | ||||||||||
Qty Unit Price 2,500 $0.50 | 7,500 Ready to Ship! | 12 Weeks | 2434 | Reel | 2A | 680pF | 2706 (6816 Metric) | Other | Surface Mount | |||||||||||||
Qty Unit Price 1 $13.26 4 $13.10 20 $12.91 40 $12.83 125 $12.63 | 7,044 Ready to Ship! | 28 Weeks | 2431 | Box | 3A | 50Ω | Line | Flange Mount | ||||||||||||||
Qty Unit Price 2,500 $0.50 | 5,000 Ready to Ship! | 12 Weeks | 2436 | Reel | 2A | 3300pF | 100V | -55°C to +125°C | 2706 (6816 Metric) | H 1.9mm x L 6.8mm x W 1.6mm | Low Pass | Surface Mount | ||||||||||
Qty Unit Price 1 $0.64 15 $0.545 50 $0.50 250 $0.445 1,000 $0.395 | 4,678 Ready to Ship! | 12 Weeks | 1842 | Cut Tape Available in Mini-Reel | 6A | 100pF | 25V | -40°C to +85°C | 1206 (3216 Metric) | H 1.75mm x L 3.2mm x W 1.6mm | LC Combined Type | Surface Mount | ||||||||||
Qty Unit Price 4,000 $0.0276 8,000 $0.0271 12,000 $0.0269 16,000 $0.0267 20,000 $0.0261 | 4,000 Ready to Ship! | 15 Weeks | 2411 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 4,000 $0.32 | 4,000 Ready to Ship! | 12 Weeks | 2504 | Reel | ||||||||||||||||||
Qty Unit Price 4,000 $0.255 | 4,000 Ready to Ship! | 15 Weeks | 2503 | Reel | Single | 0.2A | 12V | -40°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | 3 | Surface Mount |
Added to Your Shopping Cart