text.skipToContent text.skipToNavigation

Manufacturer Part #

52000001009

520 Series 250 V 6.3 A Ø 5 mm Horizontal 1 Circuit Cartridge PCB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Littelfuse 52000001009 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Phosphorus Bronze
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
Height - Max: 10mm
Dimension: L  5.2mm x W  5.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,414
USA:
5,414
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Unit Price
1
$0.0759
400
$0.0739
1,500
$0.0716
5,000
$0.0696
20,000+
$0.0654
Product Variant Information section