
Manufacturer Part #
SMBJ9.0A-13-F
SMBJ Series 600 W 9 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Product Specification Section
Diodes Incorporated SMBJ9.0A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMBJ9.0A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 10V |
Clamping Voltage-Max: | 15.4V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 39A |
Reverse Leakage Current: | 5µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 9V |
Forward Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 6000pF |
Breakdown Voltage-Max: | 11.5V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0694
9,000
$0.0677
12,000
$0.0672
30,000
$0.0658
45,000+
$0.0644
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount