text.skipToContent text.skipToNavigation

Manufacturer Part #

06AN2D

Power Entry Module Filtered M 3 POS 250VAC 6A

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 06AN2D - Technical Attributes
Attributes Table
Application: AC
Rated Current: 4A to 6A
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
140
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,338.40
USD
Quantity
Unit Price
1
$10.04
4
$9.90
15
$9.76
25
$9.71
50+
$9.56
Product Variant Information section