text.skipToContent text.skipToNavigation

Manufacturer Part #

IT-P-2P-65H(11)

IT-P series, 60 Amp Board-to-Board Power Pin Connectors

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Hirose Electric IT-P-2P-65H(11) - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
Pitch: 12 mm
No of Rows: 1
Material Finish: Silver
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
28
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.20
USD
Quantity
Unit Price
28
$28.40
56+
$28.05
Product Variant Information section