text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2232875-1

2 Position Single Row 6 mm GRACE INERTIA Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-2232875-1 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 6 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 10A
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Plug
Color: Natural
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
150
$0.125
400
$0.123
1,250
$0.12
2,500
$0.119
7,500+
$0.114
Product Variant Information section