text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM-648-1-TT

48 Position .600" Row Spacing Tin Std DIP Length Screw Machine Sockets

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech ICM-648-1-TT - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 48
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,300.00
USD
Quantity
Unit Price
10
$8.85
30
$8.77
50
$8.73
100
$8.68
200+
$8.60
Product Variant Information section