text.skipToContent text.skipToNavigation

Manufacturer Part #

641971-1

Universal MATE-N-LOK 9 Position Three Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TE Connectivity 641971-1 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 3
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 641971-1 is a Universal MATE-N-LOK 9 Position Through-Hole Three Row Straight Pin Header.

The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

Product Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Header
  • Color = Natural
  • PCB Mount Alignment = With
  • Mount Angle = Vertical
  • Mating Retention Type = Positive Lock
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 9
  • Contact Type = Pin
  • Contact Layout = Matrix
  • Connector Style = Plug
  • Housing Material = Nylon

View the Available 64197 Series of Headers

Pricing Section
Global Stock:
689
USA:
689
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.25
USD
Quantity
Unit Price
25
$0.97
75
$0.945
200
$0.925
400
$0.91
1,250+
$0.87
Product Variant Information section