text.skipToContent text.skipToNavigation

Manufacturer Part #

EBSA-02-B

EB Series 2 Position 3.81 mm Pitch Single Row Right Angle Header Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Adam Tech EBSA-02-B - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.81 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 8A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Green
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.094
250
$0.0918
1,000
$0.0886
2,500
$0.0865
10,000+
$0.0815
Product Variant Information section