text.skipToContent text.skipToNavigation

Manufacturer Part #

AU1MSS-24S-1000-C(805)

AU1 Series 24 Position USB 3.2 Type C Plug to Plug Cable Assembly

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Hirose Electric AU1MSS-24S-1000-C(805) - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Female
No of Positions: 24
Current Rating: 5A
Voltage Rating: 20V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 10
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,491.50
USD
Quantity
Unit Price
50+
$29.83
Product Variant Information section