Manufacturer Part #
ECA-1EHG471
NHG Series 25 V 470 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2037 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1EHG471 - Product Specification
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
Panasonic Industry ECA-1EHG471 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 380mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Features & Applications
The ECA-1EHG471 is a Radial aluminum electrolytic capacitor with 470 µF capacitance and rated voltage of 25 V. Operating temperature ranging between –55 °C to +105 °C.
Features:
- Endurance : 105 °C 1000 h to 2000 h
- RoHS directive compliant
Applications:
- General Electronic Circuit
Pricing Section
Global Stock:
185
USA:
185
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.153
200
$0.149
500
$0.147
2,000
$0.143
5,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole