text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXV500EC5222MM40S

LXV Series 50 V 2200 uF Ø18x40mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXV500EC5222MM40S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
50
Total
$287.50
USD
Quantity
Unit Price
1
$1.18
30
$1.16
100
$1.15
300
$1.13
1,000+
$1.10
Product Variant Information section