Référence fabricant
TCOB0J227M8R-EN1
220uF 6.3V 35m100kHz 20% CASEB352821 Tantalum Capacitors ROHS
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
KYOCERA AVX TCOB0J227M8R-EN1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:End of Life TCQ Automotive J-Lead Conductive Polymer Chip Capacitor & TCO High Temperature Automotive Polymer Chip Capacitors Series.Reason for Change: KYOCERA AVX Components Corporation will be discontinuing the TCQ Automotive J-Lead Conductive Polymer Chip Capacitor series and the TCO High Temperature Automotive Polymer Chip Capacitor series. While these products have consistently delivered strong performance and reliability in the field, the market expectations of substantial growth in this market never materialized.Last Delivery (Before Change) Sep. 30th 2026Last Time buy Date Dec. 31st 2025Rec'd e-mail from Guy since he sent the PCN Requirements presentation to supplier / which they sent the part list - processed FPCN116678 Discontinuation update for the additional part list - RXL 10/14/2025
Transition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components Thailand This is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025. Products Before and After the Change & Change Schedule: see attached.
Statut du produit:
KYOCERA AVX TCOB0J227M8R-EN1 - Caractéristiques techniques
| Type: | Solid Chip |
| Capacitance: | 220µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 35mΩ |
| Leakage Current: | 139µA |
| Dissipation Factor: | 15% |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | H 2.1mm |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Méthode de montage :
Surface Mount