text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233868141

BFC Series 1000 V 0.47 uF ±20 % LS=7.5mm Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay BFC233868141 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 1000V
Rated Voltage (VAC): 300VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Operating Temp Range: -25°C to +35°C
Height - Max: 11.5mm
Dimension: L  10mm x W  5mm x H  10.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,900
USA:
20,900
15,400
Factory Stock:Factory Stock:
1,100
Factory Lead Time:
12 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.10
USD
Quantity
Unit Price
1,100
$0.151
2,200
$0.149
3,300
$0.147
5,500
$0.146
11,000+
$0.143
Product Variant Information section