text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCS20B505PRB

SCC Series 2.7 V 5 F 10 x 20 mm LS= 5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCS20B505PRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 5F
Rated Voltage: 2.7V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 15µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 5mm
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$747.00
USD
Quantity
Unit Price
1
$0.895
30
$0.875
125
$0.845
300
$0.83
1,250+
$0.785
Product Variant Information section