text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC2016T470M

CBC Series 47uH 20% 0806 SMD Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TAIYO YUDEN CBC2016T470M - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 150mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 5.59Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.80
USD
Quantity
Unit Price
2,000
$0.0709
4,000
$0.0697
8,000
$0.0685
10,000
$0.0681
30,000+
$0.0658
Product Variant Information section