text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH5D28NP-4R2NC

CDRH Series 4.2 uH ±30% 2.2 A 31 mΩ DCR SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Sumida CDRH5D28NP-4R2NC - Technical Attributes
Attributes Table
Inductance-Nom: 4.2µH
Rated Current-Max: 2.2A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 31mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  5.7mm x W  5.7mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
6,000+
$0.25
Product Variant Information section