text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5239-1.5YS

MIC5239 Series 1.5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5239-1.5YS - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 30V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 400mV
Output Current-Max: 500mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The MIC5239-1.5YS is a low quiescent current, µCap low-dropout regulator. With a maximum operating input voltage of 30 V and a quiescent current of 23 µA, it is ideal for supplying keep-alive power in systems with high voltage batteries. Capable of 500 mA output, the MIC5239 has a dropout voltage of only 350 mV. It can provide high output current for applications such as USB.

As a µCap LDO, the MIC5239 is stable with either a ceramic or a tantalum output capacitor. It only requires a 3.3 µF output capacitor for stability. The MIC5239 includes a logic compatible enable input and an under voltage error flag indicator. Other features of the MIC5239 include thermal shutdown, current limit, overvoltage shutdown, reverse-leakage protection, and reverse-battery protection. Available in the thermally enhanced SOIC-8, MSOP-8 and SOT-223, the MIC5239 comes in fixed 3.0 V and adjustable voltages.

Features:

  • Ultra-low quiescent current (IQ = 23 µA @IO = 100 µA)
  • Continuious 500 mA output current
  • Wide input range: 2.3 V to 30 V
  • Low dropout voltage:
  • 350 mV @500 mA;
  • ±1.0% initial output accuracy
  • Stable with ceramic or tantalum output capacitor
  • Logic compatible enable input
  • Low output voltage error flag indicator
  • Overcurrent protection
  • Thermal shutdown
  • Reverse-leakage protection
  • Reverse-battery protection
  • High power SOIC-8, MSOP-8 and SOT-223 packages

Applications:

  • USB power supply
  • Keep-alive supply in notebook and portable personal computers
  • Logic supply from high voltage batteries
  • Automotive electronics
  • Battery-powered systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
546
Multiple Of:
78
Total
$955.50
USD
Quantity
Unit Price
10
$1.82
30
$1.80
125
$1.77
300
$1.75
1,250+
$1.70
Product Variant Information section