text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1107-5.0VOA

300mA CMOS LDO with Shutdown and VREF Bypass

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1107-5.0VOA - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 480mV
Output Current-Max: 300mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Quiescent Current: 50µA
No. of Outputs: 1
Load Regulation: 1.1V
Line Regulation (%): 0.05%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$52.00
USD
Quantity
Unit Price
100
$0.52
400
$0.51
1,500
$0.495
2,500
$0.49
5,000+
$0.475
Product Variant Information section