Manufacturer Part #
KSZ8895FQXC
KSZ8895 Series 5 Port MII Interface 10/100 Base Ethernet Switch - PQFP-128
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:66 per Tray Package Style:PQFP-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Microchip KSZ8895FQXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip KSZ8895FQXC - Technical Attributes
Attributes Table
| Data Rate: | 10Mbps to 100Mbps |
| Supply Voltage-Nom: | 1.8V to 3.3V |
| Supply Current: | 86mA to 107mA |
| Duplex: | Half/Full Duplex |
| Operating Temp Range: | 0°C to 70°C |
| Interface Type: | MII/RMII |
| No of Terminals: | 128 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | PQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
726
USA:
726
Factory Lead Time:
4 Weeks
Quantity
Unit Price
66+
$10.77
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Package Style:
PQFP-128
Mounting Method:
Surface Mount