text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220P3511K101

820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TDK EPCOS B72220P3511K101 - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 1355V
Peak Output Current: 10000A
Rated Voltage: 670V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 100A
Energy: 445J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 20mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
100
$1.27
300
$1.25
500
$1.24
1,500
$1.23
2,500+
$1.21
Product Variant Information section