Manufacturer Part #
FF300R08W2P2B11ABOMA1
750 V 200 A 20 mW 53 nF Chassis Mount EasyPACK IGBT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF300R08W2P2B11ABOMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF300R08W2P2B11ABOMA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 750V |
| Collector Current @ 25C: | 300A |
| Power Dissipation-Tot: | 20mW |
| Gate - Emitter Voltage: | ±20V |
| Collector - Emitter Saturation Voltage: | 1V |
| Turn-on Delay Time: | 0.21µs |
| Turn-off Delay Time: | 0.7µs |
| Leakage Current: | 10nA |
| Input Capacitance: | 53nF |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
15
$60.40
30
$59.99
45
$59.76
60
$59.59
75+
$59.06
Product Variant Information section
Available Packaging
Package Qty:
15 per
Mounting Method:
Chassis Mount