text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F87-I/ML

PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F87-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: SSP/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC16F87 series of 8-bit Microcontroller has 7 K of Flash Program Memory with 16 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 18-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C7x, PIC16C62xA, PIC16C5X and PIC12CXXX devices.

Features:

  • Low-Power Features:
    • Power-Managed modes
    • Timer1 Oscillator: 1.8 μA, 32 kHz, 2 V
    • Watchdog Timer: 2.2 μA, 2 V
    • Two-Speed Oscillator Start-up
  • Oscillators:
    • Three Crystal modes:
      • LP, XT, HS: up to 20 MHz
    • Two External RC modes
    • One External Clock mode:
      • ECIO: up to 20 MHz
  • Special Microcontroller Features:
    • 100,000 erase/write cycles Enhanced Flash program memory typical
    • 1,000,000 typical erase/write cycles EEPROM data memory typical
    • EEPROM Data Retention: > 40 years
    • In-Circuit Serial Programming™ (ICSP™) via two pins
    • Processor read/write access to program memory
    • Low-Voltage Programming
    • In-Circuit Debugging via two pins

Applications:

  • Analog/integrated level applications
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,708
Factory Lead Time:
5 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$1,054.08
USD
Quantity
Unit Price
61
$4.42
122
$4.37
183+
$4.32
Product Variant Information section