text.skipToContent text.skipToNavigation

Manufacturer Part #

4N30SM

4N30SM Series Single Channel 30 V 4170 Vrms Phototransistor Optocoupler - SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 4N30SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$780.00
USD
Quantity
Unit Price
1,000
$0.20
3,000
$0.196
4,000
$0.195
10,000
$0.192
15,000+
$0.189
Product Variant Information section