text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2066-05-RBHM-15-STB-00-01-A

USB Series 5 Position SMT 15 u " Gold Mini B USB Receptacle Connector with Peg

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Mounting Method: Surface Mount
Features & Applications

The USB2066-05-RBHM-15-STB-00-01-A is a part of USB2066 Series 5 Position  with Peg SMT 15 u " Gold Mini B USB Receptacle Connector.

Features:

  • Plastic housing: LCP, UL94V-0, black
  • Contact terminal: Phosphor bronze, T=0.25 mm
  • Metallic shell: Brass, T=0.4 mm
  • Voltage rating: 30 VDC
  • Current rating: 1 A
  • Operating temperature: -50 °C to +85 °C
  • Contact Resistance: 50 mΩ Max
  • Insulation resistance: 100 MΩ Min (Apply 100 VDC)
  • Dielectric Withstanding Voltage: No discharge or flash (100 V AC is applied for 1 minute)
Pricing Section
Stock:
11,250
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$243.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750
$0.325
1,500
$0.31
2,250
$0.295
3,750
$0.28
7,500+
$0.265